PTC Thermistor 1 kOhms 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
PTC Thermistor 1 kOhms 0402 (1005 Metric)
Basics of NTC and PTC Thermistors - Another Teaching Moment
Murata PTC Thermistors for Reliable Temperature Sensing and Current Limitation

PRF15BD102RB6RC

DigiKey Part Number
490-12114-2-ND - Tape & Reel (TR)
490-12114-1-ND - Cut Tape (CT)
490-12114-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PRF15BD102RB6RC
Description
SENSOR PTC 1KOHM 50% 0402
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
PTC Thermistor 1 kOhms 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
PRF15BD102RB6RC Models
Product Attributes
Filter Similar Products
Category
Resistance Tolerance
±50%
Manufacturer
Murata Electronics
Operating Temperature
-40°C ~ 120°C
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0402 (1005 Metric)
Part Status
Active
Supplier Device Package
0402 (1005 Metric)
Resistance @ 25°C
1 kOhms
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 7 600
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
13,34000 Kč3,34 Kč
52,83600 Kč14,18 Kč
102,67000 Kč26,70 Kč
252,46080 Kč61,52 Kč
502,31920 Kč115,96 Kč
1002,19400 Kč219,40 Kč
5001,94374 Kč971,87 Kč
1 0001,85072 Kč1 850,72 Kč
5 0001,66448 Kč8 322,40 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0001,56460 Kč15 646,00 Kč
20 0001,50245 Kč30 049,00 Kč
30 0001,46855 Kč44 056,50 Kč
50 0001,42821 Kč71 410,50 Kč
70 0001,40302 Kč98 211,40 Kč
100 0001,37746 Kč137 746,00 Kč
Manufacturers Standard Package
Unit Price without VAT:3,34000 Kč
Unit Price with VAT:4,04140 Kč