



PRF15BC102RB6RC | |
|---|---|
DigiKey Part Number | 490-11860-2-ND - Tape & Reel (TR) 490-11860-1-ND - Cut Tape (CT) 490-11860-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PRF15BC102RB6RC |
Description | SENSOR PTC 1KOHM 50% 0402 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | PTC Thermistor 1 kOhms 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | PRF15BC102RB6RC Models |
Category | Resistance Tolerance ±50% |
Manufacturer Murata Electronics | Operating Temperature -40°C ~ 130°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0402 (1005 Metric) |
Part Status Active | Supplier Device Package 0402 (1005 Metric) |
Resistance @ 25°C 1 kOhms | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,41000 Kč | 4,41 Kč |
| 5 | 3,82200 Kč | 19,11 Kč |
| 10 | 3,59100 Kč | 35,91 Kč |
| 25 | 3,32600 Kč | 83,15 Kč |
| 50 | 3,14140 Kč | 157,07 Kč |
| 100 | 2,97750 Kč | 297,75 Kč |
| 500 | 2,64742 Kč | 1 323,71 Kč |
| 1 000 | 2,52480 Kč | 2 524,80 Kč |
| 5 000 | 2,27895 Kč | 11 394,75 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 1,57529 Kč | 15 752,90 Kč |
| 20 000 | 1,51272 Kč | 30 254,40 Kč |
| 30 000 | 1,47858 Kč | 44 357,40 Kč |
| 50 000 | 1,43797 Kč | 71 898,50 Kč |
| 70 000 | 1,41261 Kč | 98 882,70 Kč |
| 100 000 | 1,38688 Kč | 138 688,00 Kč |
| Unit Price without VAT: | 4,41000 Kč |
|---|---|
| Unit Price with VAT: | 5,33610 Kč |

