



PRF15BB103RB6RC | |
|---|---|
DigiKey Part Number | 490-17921-2-ND - Tape & Reel (TR) 490-17921-1-ND - Cut Tape (CT) 490-17921-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PRF15BB103RB6RC |
Description | SENSOR PTC 10KOHM 50% 0402 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | PTC Thermistor 10 kOhms 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | PRF15BB103RB6RC Models |
Category | Resistance Tolerance ±50% |
Manufacturer Murata Electronics | Operating Temperature -20°C ~ 140°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0402 (1005 Metric) |
Part Status Active | Supplier Device Package 0402 (1005 Metric) |
Resistance @ 25°C 10 kOhms | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,67000 Kč | 6,67 Kč |
| 10 | 3,96300 Kč | 39,63 Kč |
| 50 | 2,89060 Kč | 144,53 Kč |
| 100 | 2,56110 Kč | 256,11 Kč |
| 500 | 2,00796 Kč | 1 003,98 Kč |
| 1 000 | 1,83716 Kč | 1 837,16 Kč |
| 2 500 | 1,65693 Kč | 4 142,32 Kč |
| 5 000 | 1,54844 Kč | 7 742,20 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 1,41744 Kč | 14 174,40 Kč |
| 20 000 | 1,34607 Kč | 26 921,40 Kč |
| 30 000 | 1,31030 Kč | 39 309,00 Kč |
| 50 000 | 1,27067 Kč | 63 533,50 Kč |
| 70 000 | 1,24750 Kč | 87 325,00 Kč |
| 100 000 | 1,22521 Kč | 122 521,00 Kč |
| Unit Price without VAT: | 6,67000 Kč |
|---|---|
| Unit Price with VAT: | 8,07070 Kč |




