
PLT10HN450180P0B | |
|---|---|
DigiKey Part Number | 490-PLT10HN450180P0B-ND |
Manufacturer | |
Manufacturer Product Number | PLT10HN450180P0B |
Description | CMC 18A 2LN 45 OHM TH |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 2 Line Common Mode Choke Through Hole 45 Ohms @ 100 MHz 18A DCR 1.8mOhm |
Datasheet | Datasheet |
Category | Current Rating (Max) 18A |
Manufacturer Murata Electronics | DC Resistance (DCR) (Max) 1.8mOhm |
Series | Voltage Rating - DC 300V |
Packaging Bulk | Operating Temperature -55°C ~ 125°C |
Part Status Active | Mounting Type Through Hole |
Filter Type Power Line | Size / Dimension 0.508" L x 0.260" W (12.90mm x 6.60mm) |
Number of Lines 2 | Height (Max) 0.366" (9.30mm) |
Impedance @ Frequency 45 Ohms @ 100 MHz | Package / Case Vertical, 4 PC Pin |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 120,11000 Kč | 120,11 Kč |
| 10 | 98,75400 Kč | 987,54 Kč |
| 25 | 91,35800 Kč | 2 283,95 Kč |
| 50 | 86,13800 Kč | 4 306,90 Kč |
| 100 | 81,22450 Kč | 8 122,45 Kč |
| 300 | 74,01587 Kč | 22 204,76 Kč |
| 500 | 70,89008 Kč | 35 445,04 Kč |
| 1 000 | 66,87863 Kč | 66 878,63 Kč |
| Unit Price without VAT: | 120,11000 Kč |
|---|---|
| Unit Price with VAT: | 145,33310 Kč |


