
PLT10HH900150PNL | |
|---|---|
DigiKey Part Number | 490-PLT10HH900150PNLTR-ND - Tape & Reel (TR) 490-PLT10HH900150PNLCT-ND - Cut Tape (CT) 490-PLT10HH900150PNLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PLT10HH900150PNL |
Description | CMC SMD AEC-Q200 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 2 Line Common Mode Choke Surface Mount 90 Ohms @ 10 MHz 15A DCR 2.3mOhm |
Datasheet | Datasheet |
Category | DC Resistance (DCR) (Max) 2.3mOhm |
Manufacturer Murata Electronics | Voltage Rating - DC 300V |
Series | Operating Temperature -55°C ~ 150°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Active | Mounting Type Surface Mount |
Filter Type Power Line | Size / Dimension 0.508" L x 0.260" W (12.90mm x 6.60mm) |
Number of Lines 2 | Height (Max) 0.370" (9.40mm) |
Impedance @ Frequency 90 Ohms @ 10 MHz | Package / Case Vertical, 4 PC Pad |
Current Rating (Max) 15A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 92,18000 Kč | 92,18 Kč |
| 10 | 75,84500 Kč | 758,45 Kč |
| 25 | 70,16680 Kč | 1 754,17 Kč |
| 50 | 66,16040 Kč | 3 308,02 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 125 | 60,62040 Kč | 7 577,55 Kč |
| 250 | 57,16496 Kč | 14 291,24 Kč |
| 375 | 55,23763 Kč | 20 714,11 Kč |
| 625 | 52,90454 Kč | 33 065,34 Kč |
| 875 | 51,42326 Kč | 44 995,35 Kč |
| 1 250 | 49,89998 Kč | 62 374,97 Kč |
| Unit Price without VAT: | 92,18000 Kč |
|---|---|
| Unit Price with VAT: | 111,53780 Kč |



