New Product
2 Line Common Mode Choke Surface Mount 800 Ohms @ 10 MHz 6A DCR 8.5mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PLT10HH8016R0PNL

DigiKey Part Number
490-PLT10HH8016R0PNLTR-ND - Tape & Reel (TR)
490-PLT10HH8016R0PNLCT-ND - Cut Tape (CT)
490-PLT10HH8016R0PNLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PLT10HH8016R0PNL
Description
CMC SMD AEC-Q200
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
2 Line Common Mode Choke Surface Mount 800 Ohms @ 10 MHz 6A DCR 8.5mOhm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Murata Electronics
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Filter Type
Power Line
Number of Lines
2
Impedance @ Frequency
800 Ohms @ 10 MHz
Current Rating (Max)
6A
DC Resistance (DCR) (Max)
8.5mOhm
Voltage Rating - DC
100V
Voltage Rating - AC
-
Operating Temperature
-55°C ~ 150°C
Ratings
-
Approval Agency
-
Features
-
Mounting Type
Surface Mount
Size / Dimension
0.508" L x 0.260" W (12.90mm x 6.60mm)
Height (Max)
0.370" (9.40mm)
Package / Case
Vertical, 4 PC Pad
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 159
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
189,66000 Kč89,66 Kč
1073,64000 Kč736,40 Kč
2568,12600 Kč1 703,15 Kč
5064,23280 Kč3 211,64 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
12560,62040 Kč7 577,55 Kč
25057,16496 Kč14 291,24 Kč
37555,23763 Kč20 714,11 Kč
62552,90454 Kč33 065,34 Kč
87551,42326 Kč44 995,35 Kč
1 25049,89998 Kč62 374,97 Kč
3 12549,34530 Kč154 204,06 Kč
Manufacturers Standard Package
Unit Price without VAT:89,66000 Kč
Unit Price with VAT:108,48860 Kč