
NFZ5BBW450LZ10L | |
|---|---|
DigiKey Part Number | 490-12183-2-ND - Tape & Reel (TR) 490-12183-1-ND - Cut Tape (CT) 490-12183-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NFZ5BBW450LZ10L |
Description | FERRITE BEAD 45 OHM 2020 1LN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 45 Ohms @ 1 MHz 1 Ferrite Bead 2020 (5050 Metric) 1.65A 100mOhm |
Datasheet | Datasheet |
EDA/CAD Models | NFZ5BBW450LZ10L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Murata Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | - | |
Number of Lines | 1 | |
Impedance @ Frequency | 45 Ohms @ 1 MHz | |
Current Rating (Max) | 1.65A | |
DC Resistance (DCR) (Max) | 100mOhm | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | 2020 (5050 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.087" (2.20mm) | |
Size / Dimension | 0.197" L x 0.197" W (5.00mm x 5.00mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,66000 Kč | 11,66 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 4,11560 Kč | 2 057,80 Kč |
| Unit Price without VAT: | 11,66000 Kč |
|---|---|
| Unit Price with VAT: | 14,10860 Kč |

