450 Ohms @ 1 MHz 1 Ferrite Bead 2-SMD, Flat Lead 275mA 2.74Ohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NFZ32BW451HN10L

DigiKey Part Number
490-9306-2-ND - Tape & Reel (TR)
490-9306-1-ND - Cut Tape (CT)
490-9306-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NFZ32BW451HN10L
Description
FERRITE BEAD 450 OHM 2SMD 1LN
Customer Reference
Detailed Description
450 Ohms @ 1 MHz 1 Ferrite Bead 2-SMD, Flat Lead 275mA 2.74Ohm
Datasheet
 Datasheet
EDA/CAD Models
NFZ32BW451HN10L Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Murata Electronics
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Filter Type
-
Number of Lines
1
Impedance @ Frequency
450 Ohms @ 1 MHz
Current Rating (Max)
275mA
DC Resistance (DCR) (Max)
2.74Ohm
Ratings
-
Operating Temperature
-40°C ~ 125°C
Package / Case
2-SMD, Flat Lead
Mounting Type
Surface Mount
Height (Max)
0.067" (1.70mm)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 333
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
110,71000 Kč10,71 Kč
107,60100 Kč76,01 Kč
256,55960 Kč163,99 Kč
505,85000 Kč292,50 Kč
1005,19490 Kč519,49 Kč
2504,40624 Kč1 101,56 Kč
5003,85902 Kč1 929,51 Kč
1 0003,49533 Kč3 495,33 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 0002,85573 Kč5 711,46 Kč
Manufacturers Standard Package
Unit Price without VAT:10,71000 Kč
Unit Price with VAT:12,95910 Kč