220 Ohms @ 1 MHz 1 Ferrite Bead 2-SMD, Flat Lead 390mA 1.38Ohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NFZ32BW221HN10L

DigiKey Part Number
490-9301-2-ND - Tape & Reel (TR)
490-9301-1-ND - Cut Tape (CT)
490-9301-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NFZ32BW221HN10L
Description
FERRITE BEAD 220 OHM 2SMD 1LN
Customer Reference
Detailed Description
220 Ohms @ 1 MHz 1 Ferrite Bead 2-SMD, Flat Lead 390mA 1.38Ohm
Datasheet
 Datasheet
EDA/CAD Models
NFZ32BW221HN10L Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Resistance (DCR) (Max)
1.38Ohm
Manufacturer
Murata Electronics
Operating Temperature
-40°C ~ 125°C
Series
Package / Case
2-SMD, Flat Lead
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Surface Mount
Part Status
Active
Height (Max)
0.067" (1.70mm)
Number of Lines
1
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Impedance @ Frequency
220 Ohms @ 1 MHz
Base Product Number
Current Rating (Max)
390mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LCMGA201208T221RGTaiyo Yuden3 456587-LCMGA201208T221RGCT-ND6,72000 KčSimilar
In-Stock: 1 304
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
110,50000 Kč10,50 Kč
107,37000 Kč73,70 Kč
256,36640 Kč159,16 Kč
505,68200 Kč284,10 Kč
1005,04790 Kč504,79 Kč
2504,28024 Kč1 070,06 Kč
5003,74856 Kč1 874,28 Kč
1 0003,25406 Kč3 254,06 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 0002,85573 Kč5 711,46 Kč
Manufacturers Standard Package
Unit Price without VAT:10,50000 Kč
Unit Price with VAT:12,70500 Kč