
NFZ32BW210HN11L | |
|---|---|
DigiKey Part Number | 490-NFZ32BW210HN11LTR-ND - Tape & Reel (TR) 490-NFZ32BW210HN11LCT-ND - Cut Tape (CT) 490-NFZ32BW210HN11LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NFZ32BW210HN11L |
Description | FERRITE BEAD 21 OHM 2SMD 1LN |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 21 Ohms @ 1 MHz 1 Ferrite Bead 2-SMD, Flat Lead 1.55A 120mOhm |
Datasheet | Datasheet |
EDA/CAD Models | NFZ32BW210HN11L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Murata Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | - | |
Number of Lines | 1 | |
Impedance @ Frequency | 21 Ohms @ 1 MHz | |
Current Rating (Max) | 1.55A | |
DC Resistance (DCR) (Max) | 120mOhm | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | 2-SMD, Flat Lead | |
Mounting Type | Surface Mount | |
Height (Max) | 0.067" (1.70mm) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,60000 Kč | 12,60 Kč |
| 10 | 8,84000 Kč | 88,40 Kč |
| 25 | 7,62640 Kč | 190,66 Kč |
| 50 | 6,79920 Kč | 339,96 Kč |
| 100 | 6,03060 Kč | 603,06 Kč |
| 250 | 5,10504 Kč | 1 276,26 Kč |
| 500 | 4,46208 Kč | 2 231,04 Kč |
| 1 000 | 4,17650 Kč | 4 176,50 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 3,41218 Kč | 6 824,36 Kč |
| Unit Price without VAT: | 12,60000 Kč |
|---|---|
| Unit Price with VAT: | 15,24600 Kč |

