
NFZ32BW151HN10L | |
|---|---|
DigiKey Part Number | 490-NFZ32BW151HN10LTR-ND - Tape & Reel (TR) 490-NFZ32BW151HN10LCT-ND - Cut Tape (CT) 490-NFZ32BW151HN10LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NFZ32BW151HN10L |
Description | FERRITE BEAD 150 OHM 2SMD 1LN |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 150 Ohms @ 1 MHz 1 Ferrite Bead 2-SMD, Flat Lead 450mA 972mOhm |
Datasheet | Datasheet |
EDA/CAD Models | NFZ32BW151HN10L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Murata Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | - | |
Number of Lines | 1 | |
Impedance @ Frequency | 150 Ohms @ 1 MHz | |
Current Rating (Max) | 450mA | |
DC Resistance (DCR) (Max) | 972mOhm | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | 2-SMD, Flat Lead | |
Mounting Type | Surface Mount | |
Height (Max) | 0.067" (1.70mm) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,71000 Kč | 10,71 Kč |
| 10 | 7,60100 Kč | 76,01 Kč |
| 25 | 6,55960 Kč | 163,99 Kč |
| 50 | 5,85000 Kč | 292,50 Kč |
| 100 | 5,19490 Kč | 519,49 Kč |
| 250 | 4,40624 Kč | 1 101,56 Kč |
| 500 | 3,85902 Kč | 1 929,51 Kč |
| 1 000 | 3,49533 Kč | 3 495,33 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 2,85573 Kč | 5 711,46 Kč |
| Unit Price without VAT: | 10,71000 Kč |
|---|---|
| Unit Price with VAT: | 12,95910 Kč |

