NFZ32BW150HN10L is out of stock and backorders are currently unavailable.
Available Substitutes:

Similar


TDK
In Stock: 18 684
Unit Price: 2,10000 Kč
Datasheet
15 Ohms @ 1 MHz 1 Ferrite Bead 2-SMD, Flat Lead 1.6A 91.2mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NFZ32BW150HN10L

DigiKey Part Number
490-9298-2-ND - Tape & Reel (TR)
490-9298-1-ND - Cut Tape (CT)
490-9298-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NFZ32BW150HN10L
Description
FERRITE BEAD 15 OHM 2SMD 4LN
Customer Reference
Detailed Description
15 Ohms @ 1 MHz 1 Ferrite Bead 2-SMD, Flat Lead 1.6A 91.2mOhm
Datasheet
 Datasheet
EDA/CAD Models
NFZ32BW150HN10L Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Resistance (DCR) (Max)
91.2mOhm
Manufacturer
Murata Electronics
Operating Temperature
-40°C ~ 125°C
Series
Package / Case
2-SMD, Flat Lead
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Surface Mount
Part Status
Active
Height (Max)
0.067" (1.70mm)
Number of Lines
1
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Impedance @ Frequency
15 Ohms @ 1 MHz
Base Product Number
Current Rating (Max)
1.6A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MMZ1608R150ATD25TDK18 684445-MMZ1608R150ATD25CT-ND2,10000 KčSimilar
In-Stock: 0
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 0003,35317 Kč6 706,34 Kč
Manufacturers Standard Package
Unit Price without VAT:3,35317 Kč
Unit Price with VAT:4,05734 Kč