
NFZ32BW120HN11L | |
|---|---|
DigiKey Part Number | 490-9313-2-ND - Tape & Reel (TR) 490-9313-1-ND - Cut Tape (CT) 490-9313-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NFZ32BW120HN11L |
Description | FERRITE BEAD 12 OHM 2SMD 1LN |
Customer Reference | |
Detailed Description | 12 Ohms @ 1 MHz 1 Ferrite Bead 2-SMD, Flat Lead 1.85A 76.8mOhm |
Datasheet | Datasheet |
EDA/CAD Models | NFZ32BW120HN11L Models |
Category | DC Resistance (DCR) (Max) 76.8mOhm |
Manufacturer Murata Electronics | Operating Temperature -40°C ~ 125°C |
Series | Package / Case 2-SMD, Flat Lead |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Height (Max) 0.067" (1.70mm) |
Number of Lines 1 | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Impedance @ Frequency 12 Ohms @ 1 MHz | Base Product Number |
Current Rating (Max) 1.85A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BLE32SN120SH1L | Murata Electronics | 1 487 | 490-BLE32SN120SH1LCT-ND | 23,73000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,18000 Kč | 12,18 Kč |
| 10 | 8,58800 Kč | 85,88 Kč |
| 25 | 7,40800 Kč | 185,20 Kč |
| 50 | 6,60180 Kč | 330,09 Kč |
| 100 | 5,85840 Kč | 585,84 Kč |
| 250 | 4,95888 Kč | 1 239,72 Kč |
| 500 | 4,33440 Kč | 2 167,20 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 4,51226 Kč | 9 024,52 Kč |
| Unit Price without VAT: | 12,18000 Kč |
|---|---|
| Unit Price with VAT: | 14,73780 Kč |

