20 Ohms @ 10 MHz 1 Ferrite Bead 0806 (2016 Metric) 3.9A 28mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NFZ2MSD200SN10L

DigiKey Part Number
490-NFZ2MSD200SN10LTR-ND - Tape & Reel (TR)
490-NFZ2MSD200SN10LCT-ND - Cut Tape (CT)
490-NFZ2MSD200SN10LDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NFZ2MSD200SN10L
Description
FERRITE BEAD 20 OHM 0806 1LN
Customer Reference
Detailed Description
20 Ohms @ 10 MHz 1 Ferrite Bead 0806 (2016 Metric) 3.9A 28mOhm
Datasheet
 Datasheet
EDA/CAD Models
NFZ2MSD200SN10L Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Murata Electronics
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Filter Type
-
Number of Lines
1
Impedance @ Frequency
20 Ohms @ 10 MHz
Current Rating (Max)
3.9A
DC Resistance (DCR) (Max)
28mOhm
Ratings
-
Operating Temperature
-40°C ~ 85°C
Package / Case
0806 (2016 Metric)
Mounting Type
Surface Mount
Height (Max)
0.047" (1.20mm)
Size / Dimension
0.079" L x 0.063" W (2.00mm x 1.60mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 385
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
18,40000 Kč8,40 Kč
106,97100 Kč69,71 Kč
1005,73460 Kč573,46 Kč
1 0004,71615 Kč4 716,15 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0004,38270 Kč13 148,10 Kč
6 0004,13293 Kč24 797,58 Kč
9 0003,99363 Kč35 942,67 Kč
15 0003,82501 Kč57 375,15 Kč
21 0003,71794 Kč78 076,74 Kč
30 0003,60782 Kč108 234,60 Kč
Manufacturers Standard Package
Unit Price without VAT:8,40000 Kč
Unit Price with VAT:10,16400 Kč