
NFZ2MSD150SN10L | |
|---|---|
DigiKey Part Number | 490-NFZ2MSD150SN10LTR-ND - Tape & Reel (TR) 490-NFZ2MSD150SN10LCT-ND - Cut Tape (CT) 490-NFZ2MSD150SN10LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NFZ2MSD150SN10L |
Description | FERRITE BEAD 15 OHM 0806 1LN |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 15 Ohms @ 10 MHz 1 Ferrite Bead 0806 (2016 Metric) 4.4A 23mOhm |
Datasheet | Datasheet |
EDA/CAD Models | NFZ2MSD150SN10L Models |
Category | DC Resistance (DCR) (Max) 23mOhm |
Manufacturer Murata Electronics | Operating Temperature -40°C ~ 85°C |
Series | Package / Case 0806 (2016 Metric) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Height (Max) 0.047" (1.20mm) |
Number of Lines 1 | Size / Dimension 0.079" L x 0.063" W (2.00mm x 1.60mm) |
Impedance @ Frequency 15 Ohms @ 10 MHz | Base Product Number |
Current Rating (Max) 4.4A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,82000 Kč | 8,82 Kč |
| 10 | 7,24400 Kč | 72,44 Kč |
| 100 | 5,96340 Kč | 596,34 Kč |
| 1 000 | 4,90471 Kč | 4 904,71 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 4,38270 Kč | 13 148,10 Kč |
| 6 000 | 4,13293 Kč | 24 797,58 Kč |
| 9 000 | 3,99363 Kč | 35 942,67 Kč |
| 15 000 | 3,82501 Kč | 57 375,15 Kč |
| 21 000 | 3,71794 Kč | 78 076,74 Kč |
| 30 000 | 3,60782 Kč | 108 234,60 Kč |
| Unit Price without VAT: | 8,82000 Kč |
|---|---|
| Unit Price with VAT: | 10,67220 Kč |

