
NFZ2MSD131SN10L | |
|---|---|
DigiKey Part Number | 490-NFZ2MSD131SN10LTR-ND - Tape & Reel (TR) 490-NFZ2MSD131SN10LCT-ND - Cut Tape (CT) 490-NFZ2MSD131SN10LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NFZ2MSD131SN10L |
Description | FERRITE BEAD 130 OHM 0806 1LN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 130 Ohms @ 10 MHz 1 Ferrite Bead 0806 (2016 Metric) 1.5A 144mOhm |
Datasheet | Datasheet |
EDA/CAD Models | NFZ2MSD131SN10L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Murata Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | - | |
Number of Lines | 1 | |
Impedance @ Frequency | 130 Ohms @ 10 MHz | |
Current Rating (Max) | 1.5A | |
DC Resistance (DCR) (Max) | 144mOhm | |
Ratings | - | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 0806 (2016 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.047" (1.20mm) | |
Size / Dimension | 0.079" L x 0.063" W (2.00mm x 1.60mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,07000 Kč | 7,07 Kč |
| 10 | 5,90900 Kč | 59,09 Kč |
| 100 | 4,85400 Kč | 485,40 Kč |
| 1 000 | 3,99184 Kč | 3 991,84 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 3,70950 Kč | 11 128,50 Kč |
| 6 000 | 3,49801 Kč | 20 988,06 Kč |
| 9 000 | 3,38007 Kč | 30 420,63 Kč |
| 15 000 | 3,23729 Kč | 48 559,35 Kč |
| 21 000 | 3,14663 Kč | 66 079,23 Kč |
| 30 000 | 3,05338 Kč | 91 601,40 Kč |
| Unit Price without VAT: | 7,07000 Kč |
|---|---|
| Unit Price with VAT: | 8,55470 Kč |


