
NFZ2MSD102SZ10L | |
|---|---|
DigiKey Part Number | 490-NFZ2MSD102SZ10LTR-ND - Tape & Reel (TR) 490-NFZ2MSD102SZ10LCT-ND - Cut Tape (CT) 490-NFZ2MSD102SZ10LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NFZ2MSD102SZ10L |
Description | FERRITE BEAD 1 KOHM 0806 1LN |
Customer Reference | |
Detailed Description | 1 kOhms @ 100 MHz 1 Ferrite Bead 0806 (2016 Metric) 2.5A 46mOhm |
Datasheet | Datasheet |
EDA/CAD Models | NFZ2MSD102SZ10L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Murata Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | - | |
Number of Lines | 1 | |
Impedance @ Frequency | 1 kOhms @ 100 MHz | |
Current Rating (Max) | 2.5A | |
DC Resistance (DCR) (Max) | 46mOhm | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 0806 (2016 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.047" (1.20mm) | |
Size / Dimension | 0.079" L x 0.063" W (2.00mm x 1.60mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,24000 Kč | 9,24 Kč |
| 10 | 7,62200 Kč | 76,22 Kč |
| 100 | 6,25950 Kč | 625,95 Kč |
| 1 000 | 5,14787 Kč | 5 147,87 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 4,78390 Kč | 14 351,70 Kč |
| 6 000 | 4,51132 Kč | 27 067,92 Kč |
| 9 000 | 4,35932 Kč | 39 233,88 Kč |
| 15 000 | 4,17530 Kč | 62 629,50 Kč |
| 21 000 | 4,05846 Kč | 85 227,66 Kč |
| 30 000 | 3,96337 Kč | 118 901,10 Kč |
| Unit Price without VAT: | 9,24000 Kč |
|---|---|
| Unit Price with VAT: | 11,18040 Kč |

