
NFZ2MSD101SZ10L | |
|---|---|
DigiKey Part Number | 490-NFZ2MSD101SZ10LTR-ND - Tape & Reel (TR) 490-NFZ2MSD101SZ10LCT-ND - Cut Tape (CT) 490-NFZ2MSD101SZ10LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NFZ2MSD101SZ10L |
Description | FERRITE BEAD 100 OHM 0806 1LN |
Customer Reference | |
Detailed Description | 100 Ohms @ 100 MHz 1 Ferrite Bead 0806 (2016 Metric) 5.2A 18mOhm |
Datasheet | Datasheet |
EDA/CAD Models | NFZ2MSD101SZ10L Models |
Category | DC Resistance (DCR) (Max) 18mOhm |
Manufacturer Murata Electronics | Ratings AEC-Q200 |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0806 (2016 Metric) |
Part Status Active | Mounting Type Surface Mount |
Number of Lines 1 | Height (Max) 0.047" (1.20mm) |
Impedance @ Frequency 100 Ohms @ 100 MHz | Size / Dimension 0.079" L x 0.063" W (2.00mm x 1.60mm) |
Current Rating (Max) 5.2A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,66000 Kč | 9,66 Kč |
| 10 | 7,91600 Kč | 79,16 Kč |
| 100 | 6,50940 Kč | 650,94 Kč |
| 1 000 | 5,35386 Kč | 5 353,86 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 4,78390 Kč | 14 351,70 Kč |
| 6 000 | 4,51132 Kč | 27 067,92 Kč |
| 9 000 | 4,35932 Kč | 39 233,88 Kč |
| 15 000 | 4,17530 Kč | 62 629,50 Kč |
| 21 000 | 4,05846 Kč | 85 227,66 Kč |
| 30 000 | 3,96337 Kč | 118 901,10 Kč |
| Unit Price without VAT: | 9,66000 Kč |
|---|---|
| Unit Price with VAT: | 11,68860 Kč |


