120 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 0603 (1608 Metric) 1.25A 140mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NFZ18SM121SN10D

DigiKey Part Number
490-16642-2-ND - Tape & Reel (TR)
490-16642-1-ND - Cut Tape (CT)
490-16642-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NFZ18SM121SN10D
Description
FERRITE BEAD 120 OHM 0603 1LN
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
120 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 0603 (1608 Metric) 1.25A 140mOhm
Datasheet
 Datasheet
EDA/CAD Models
NFZ18SM121SN10D Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Murata Electronics
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Filter Type
Signal Line
Number of Lines
1
Impedance @ Frequency
120 Ohms @ 100 MHz
Current Rating (Max)
1.25A
DC Resistance (DCR) (Max)
140mOhm
Ratings
-
Operating Temperature
-55°C ~ 125°C
Package / Case
0603 (1608 Metric)
Mounting Type
Surface Mount
Height (Max)
0.037" (0.95mm)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5 524
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
15,25000 Kč5,25 Kč
103,71700 Kč37,17 Kč
253,21680 Kč80,42 Kč
502,87680 Kč143,84 Kč
1002,56810 Kč256,81 Kč
2502,19388 Kč548,47 Kč
5001,93518 Kč967,59 Kč
1 0001,69538 Kč1 695,38 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0001,30975 Kč5 239,00 Kč
Manufacturers Standard Package
Unit Price without VAT:5,25000 Kč
Unit Price with VAT:6,35250 Kč