
NFZ15SR262SN10D | |
|---|---|
DigiKey Part Number | 490-NFZ15SR262SN10DTR-ND - Tape & Reel (TR) 490-NFZ15SR262SN10DCT-ND - Cut Tape (CT) 490-NFZ15SR262SN10DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NFZ15SR262SN10D |
Description | FERRITE BEAD 400 OHM 0402 1LN |
Customer Reference | |
Detailed Description | 400 Ohms @ 100 MHz 1 Ferrite Bead 0402 (1005 Metric) 300mA 1.2Ohm |
Datasheet | Datasheet |
EDA/CAD Models | NFZ15SR262SN10D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Murata Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Filter Type | - | |
Number of Lines | 1 | |
Impedance @ Frequency | 400 Ohms @ 100 MHz | |
Current Rating (Max) | 300mA | |
DC Resistance (DCR) (Max) | 1.2Ohm | |
Ratings | - | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 0402 (1005 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.022" (0.55mm) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,78000 Kč | 3,78 Kč |
| 10 | 3,12900 Kč | 31,29 Kč |
| 25 | 2,88080 Kč | 72,02 Kč |
| 50 | 2,54500 Kč | 127,25 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 1,31490 Kč | 13 149,00 Kč |
| Unit Price without VAT: | 3,78000 Kč |
|---|---|
| Unit Price with VAT: | 4,57380 Kč |

