
NFZ15SG331SN11D | |
|---|---|
DigiKey Part Number | 490-18368-2-ND - Tape & Reel (TR) 490-18368-1-ND - Cut Tape (CT) 490-18368-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NFZ15SG331SN11D |
Description | FERRITE BEAD 0402 1LN |
Customer Reference | |
Detailed Description | 1 Ferrite Bead 0402 (1005 Metric) 650mA 300mOhm |
Datasheet | Datasheet |
EDA/CAD Models | NFZ15SG331SN11D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Murata Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | - | |
Number of Lines | 1 | |
Current Rating (Max) | 650mA | |
DC Resistance (DCR) (Max) | 300mOhm | |
Ratings | - | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 0402 (1005 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.022" (0.55mm) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,94000 Kč | 2,94 Kč |
| 10 | 2,43600 Kč | 24,36 Kč |
| 25 | 2,23400 Kč | 55,85 Kč |
| 50 | 2,09980 Kč | 104,99 Kč |
| 100 | 1,97590 Kč | 197,59 Kč |
| 250 | 1,82096 Kč | 455,24 Kč |
| 500 | 1,71218 Kč | 856,09 Kč |
| 1 000 | 1,61055 Kč | 1 610,55 Kč |
| 5 000 | 1,39708 Kč | 6 985,40 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 1,34045 Kč | 13 404,50 Kč |
| 20 000 | 1,26093 Kč | 25 218,60 Kč |
| 30 000 | 1,21662 Kč | 36 498,60 Kč |
| 50 000 | 1,16298 Kč | 58 149,00 Kč |
| 70 000 | 1,12893 Kč | 79 025,10 Kč |
| 100 000 | 1,09392 Kč | 109 392,00 Kč |
| Unit Price without VAT: | 2,94000 Kč |
|---|---|
| Unit Price with VAT: | 3,55740 Kč |

