1 kOhms @ 100 MHz 1 Ferrite Bead 0402 (1005 Metric) 230mA 1.4Ohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NFZ15SF102SN10D

DigiKey Part Number
490-NFZ15SF102SN10DTR-ND - Tape & Reel (TR)
490-NFZ15SF102SN10DCT-ND - Cut Tape (CT)
490-NFZ15SF102SN10DDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NFZ15SF102SN10D
Description
FERRITE BEAD 1 KOHM 0402 1LN
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
1 kOhms @ 100 MHz 1 Ferrite Bead 0402 (1005 Metric) 230mA 1.4Ohm
Datasheet
 Datasheet
EDA/CAD Models
NFZ15SF102SN10D Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Murata Electronics
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Filter Type
-
Number of Lines
1
Impedance @ Frequency
1 kOhms @ 100 MHz
Current Rating (Max)
230mA
DC Resistance (DCR) (Max)
1.4Ohm
Ratings
-
Operating Temperature
-55°C ~ 125°C
Package / Case
0402 (1005 Metric)
Mounting Type
Surface Mount
Height (Max)
0.022" (0.55mm)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 29 650
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,94000 Kč2,94 Kč
102,49900 Kč24,99 Kč
1002,05780 Kč205,78 Kč
1 0001,69244 Kč1 692,44 Kč
5 0001,47624 Kč7 381,20 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0001,36523 Kč13 652,30 Kč
20 0001,28741 Kč25 748,20 Kč
30 0001,24400 Kč37 320,00 Kč
50 0001,19144 Kč59 572,00 Kč
70 0001,15808 Kč81 065,60 Kč
100 0001,12376 Kč112 376,00 Kč
Manufacturers Standard Package
Unit Price without VAT:2,94000 Kč
Unit Price with VAT:3,55740 Kč