500 Ohms @ 900 MHz 1 Ferrite Bead 0201 (0603 Metric) 275mA 680mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NFZ03SG501SN10D

DigiKey Part Number
490-18081-2-ND - Tape & Reel (TR)
490-18081-1-ND - Cut Tape (CT)
490-18081-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NFZ03SG501SN10D
Description
FERRITE BEAD 500 OHM 0201 1LN
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
500 Ohms @ 900 MHz 1 Ferrite Bead 0201 (0603 Metric) 275mA 680mOhm
Datasheet
 Datasheet
EDA/CAD Models
NFZ03SG501SN10D Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Murata Electronics
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Filter Type
-
Number of Lines
1
Impedance @ Frequency
500 Ohms @ 900 MHz
Current Rating (Max)
275mA
DC Resistance (DCR) (Max)
680mOhm
Ratings
-
Operating Temperature
-55°C ~ 125°C
Package / Case
0201 (0603 Metric)
Mounting Type
Surface Mount
Height (Max)
0.013" (0.33mm)
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
14,41000 Kč4,41 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15 0001,04990 Kč15 748,50 Kč
Manufacturers Standard Package
Unit Price without VAT:4,41000 Kč
Unit Price with VAT:5,33610 Kč