
NFZ03SG501SN10D | |
|---|---|
DigiKey Part Number | 490-18081-2-ND - Tape & Reel (TR) 490-18081-1-ND - Cut Tape (CT) 490-18081-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NFZ03SG501SN10D |
Description | FERRITE BEAD 500 OHM 0201 1LN |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 500 Ohms @ 900 MHz 1 Ferrite Bead 0201 (0603 Metric) 275mA 680mOhm |
Datasheet | Datasheet |
EDA/CAD Models | NFZ03SG501SN10D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Murata Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | - | |
Number of Lines | 1 | |
Impedance @ Frequency | 500 Ohms @ 900 MHz | |
Current Rating (Max) | 275mA | |
DC Resistance (DCR) (Max) | 680mOhm | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0201 (0603 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.013" (0.33mm) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,41000 Kč | 4,41 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 000 | 1,04990 Kč | 15 748,50 Kč |
| Unit Price without VAT: | 4,41000 Kč |
|---|---|
| Unit Price with VAT: | 5,33610 Kč |


