
NFZ03SG331SN10D | |
|---|---|
DigiKey Part Number | 490-NFZ03SG331SN10DTR-ND - Tape & Reel (TR) 490-NFZ03SG331SN10DCT-ND - Cut Tape (CT) 490-NFZ03SG331SN10DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NFZ03SG331SN10D |
Description | FERRITE BEAD 330 OHM 0201 1LN |
Customer Reference | |
Detailed Description | 330 Ohms @ 900 MHz 1 Ferrite Bead 0201 (0603 Metric) 305mA 600mOhm |
Datasheet | Datasheet |
EDA/CAD Models | NFZ03SG331SN10D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Murata Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | - | |
Number of Lines | 1 | |
Impedance @ Frequency | 330 Ohms @ 900 MHz | |
Current Rating (Max) | 305mA | |
DC Resistance (DCR) (Max) | 600mOhm | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0201 (0603 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.013" (0.33mm) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 000 | 1,04990 Kč | 15 748,50 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,41000 Kč | 4,41 Kč |
| 10 | 3,12900 Kč | 31,29 Kč |
| 25 | 2,71280 Kč | 67,82 Kč |
| 50 | 2,43160 Kč | 121,58 Kč |
| 100 | 2,17330 Kč | 217,33 Kč |
| 250 | 1,85960 Kč | 464,90 Kč |
| 500 | 1,64330 Kč | 821,65 Kč |
| 1 000 | 1,44277 Kč | 1 442,77 Kč |
| 5 000 | 1,04990 Kč | 5 249,50 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,41000 Kč | 4,41 Kč |
| 10 | 3,06600 Kč | 30,66 Kč |
| 25 | 2,66240 Kč | 66,56 Kč |
| 50 | 2,38540 Kč | 119,27 Kč |
| 100 | 2,12920 Kč | 212,92 Kč |
| 250 | 1,82264 Kč | 455,66 Kč |
| 500 | 1,61096 Kč | 805,48 Kč |
| 1 000 | 1,41443 Kč | 1 414,43 Kč |
| 5 000 | 1,04990 Kč | 5 249,50 Kč |
| Unit Price without VAT: | 4,41000 Kč |
|---|---|
| Unit Price with VAT: | 5,33610 Kč |

