
NFMJMPC156R0J3D | |
|---|---|
DigiKey Part Number | 490-NFMJMPC156R0J3DTR-ND - Tape & Reel (TR) 490-NFMJMPC156R0J3DCT-ND - Cut Tape (CT) 490-NFMJMPC156R0J3DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NFMJMPC156R0J3D |
Description | CAP FEEDTHRU 15UF 20% 6.3V 0504 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 15 µF Feed Through Capacitor 6.3V 2 A 30mOhm 0504 (1210 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Murata Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 15 µF | |
Tolerance | ±20% | |
Voltage - Rated | 6.3V | |
Current | 2 A | |
DC Resistance (DCR) (Max) | 30mOhm | |
Operating Temperature | -55°C ~ 85°C | |
Insertion Loss | - | |
Temperature Coefficient | - | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 0504 (1210 Metric) | |
Size / Dimension | 0.047" L x 0.035" W (1.20mm x 0.90mm) | |
Height (Max) | 0.026" (0.65mm) | |
Thread Size | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,83000 Kč | 5,83 Kč |
| 10 | 3,35400 Kč | 33,54 Kč |
| 50 | 2,43720 Kč | 121,86 Kč |
| 100 | 2,15380 Kč | 215,38 Kč |
| 500 | 1,66932 Kč | 834,66 Kč |
| 1 000 | 1,53101 Kč | 1 531,01 Kč |
| 2 500 | 1,37611 Kč | 3 440,27 Kč |
| 5 000 | 1,28279 Kč | 6 413,95 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 1,16419 Kč | 11 641,90 Kč |
| 20 000 | 1,15573 Kč | 23 114,60 Kč |
| 30 000 | 1,13343 Kč | 34 002,90 Kč |
| 50 000 | 1,09765 Kč | 54 882,50 Kč |
| 70 000 | 1,07674 Kč | 75 371,80 Kč |
| 100 000 | 1,06750 Kč | 106 750,00 Kč |
| Unit Price without VAT: | 5,83000 Kč |
|---|---|
| Unit Price with VAT: | 7,05430 Kč |



