
NFM3DCC471R1H3L | |
|---|---|
DigiKey Part Number | 490-11849-2-ND - Tape & Reel (TR) 490-11849-1-ND - Cut Tape (CT) 490-11849-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NFM3DCC471R1H3L |
Description | CAP FEEDTHRU 470PF 50V 1205 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 470 pF Feed Through Capacitor 50V 300 mA 1205 (3212 Metric), 3 PC Pad |
Datasheet | Datasheet |
EDA/CAD Models | NFM3DCC471R1H3L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Murata Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Feed Through | |
Capacitance | 470 pF | |
Tolerance | -20%, +50% | |
Voltage - Rated | 50V | |
Current | 300 mA | |
DC Resistance (DCR) (Max) | - | |
Operating Temperature | -55°C ~ 125°C | |
Insertion Loss | - | |
Temperature Coefficient | - | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 1205 (3212 Metric), 3 PC Pad | |
Size / Dimension | 0.126" L x 0.049" W (3.20mm x 1.25mm) | |
Height (Max) | 0.035" (0.90mm) | |
Thread Size | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,09000 Kč | 6,09 Kč |
| 10 | 4,91400 Kč | 49,14 Kč |
| 25 | 4,52720 Kč | 113,18 Kč |
| 50 | 4,25840 Kč | 212,92 Kč |
| 100 | 4,00430 Kč | 400,43 Kč |
| 250 | 3,69144 Kč | 922,86 Kč |
| 500 | 3,47222 Kč | 1 736,11 Kč |
| 1 000 | 3,26582 Kč | 3 265,82 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 2,80722 Kč | 11 228,88 Kč |
| 8 000 | 2,64066 Kč | 21 125,28 Kč |
| 12 000 | 2,54786 Kč | 30 574,32 Kč |
| 20 000 | 2,43554 Kč | 48 710,80 Kč |
| 28 000 | 2,36422 Kč | 66 198,16 Kč |
| 40 000 | 2,29090 Kč | 91 636,00 Kč |
| Unit Price without VAT: | 6,09000 Kč |
|---|---|
| Unit Price with VAT: | 7,36890 Kč |





