


NFM31KC153R2A3L | |
|---|---|
DigiKey Part Number | 490-14733-2-ND - Tape & Reel (TR) 490-14733-1-ND - Cut Tape (CT) 490-14733-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NFM31KC153R2A3L |
Description | CAP FEEDTHRU 0.015UF 100V 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.015 µF Feed Through Capacitor 100V 10 A 1.5mOhm 1206 (3216 Metric), 3 PC Pad |
Datasheet | Datasheet |
EDA/CAD Models | NFM31KC153R2A3L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Murata Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 0.015 µF | |
Tolerance | ±20% | |
Voltage - Rated | 100V | |
Current | 10 A | |
DC Resistance (DCR) (Max) | 1.5mOhm | |
Operating Temperature | -55°C ~ 105°C | |
Insertion Loss | - | |
Temperature Coefficient | - | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric), 3 PC Pad | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height (Max) | 0.059" (1.50mm) | |
Thread Size | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,47000 Kč | 13,47 Kč |
| 10 | 10,90400 Kč | 109,04 Kč |
| 25 | 10,04520 Kč | 251,13 Kč |
| 50 | 9,44720 Kč | 472,36 Kč |
| 100 | 8,88730 Kč | 888,73 Kč |
| 250 | 8,19520 Kč | 2 048,80 Kč |
| 500 | 7,70852 Kč | 3 854,26 Kč |
| 1 000 | 7,25109 Kč | 7 251,09 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 5,29022 Kč | 15 870,66 Kč |
| 6 000 | 4,97633 Kč | 29 857,98 Kč |
| 9 000 | 4,80136 Kč | 43 212,24 Kč |
| 15 000 | 4,58960 Kč | 68 844,00 Kč |
| 21 000 | 4,45514 Kč | 93 557,94 Kč |
| 30 000 | 4,31686 Kč | 129 505,80 Kč |
| Unit Price without VAT: | 13,47000 Kč |
|---|---|
| Unit Price with VAT: | 16,29870 Kč |



