


NFM31KC103R2A3L | |
|---|---|
DigiKey Part Number | 490-NFM31KC103R2A3LTR-ND - Tape & Reel (TR) 490-NFM31KC103R2A3LCT-ND - Cut Tape (CT) 490-NFM31KC103R2A3LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NFM31KC103R2A3L |
Description | CAP FEEDTHRU 10000PF 100V 1206 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 10000 pF Feed Through Capacitor 100V 10 A 1.5mOhm 1206 (3216 Metric), 3 PC Pad |
Datasheet | Datasheet |
EDA/CAD Models | NFM31KC103R2A3L Models |
Category | Current 10 A |
Manufacturer Murata Electronics | DC Resistance (DCR) (Max) 1.5mOhm |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 1206 (3216 Metric), 3 PC Pad |
Type Feed Through | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Capacitance 10000 pF | Height (Max) 0.059" (1.50mm) |
Tolerance ±20% | Base Product Number |
Voltage - Rated 100V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,02000 Kč | 13,02 Kč |
| 10 | 10,52000 Kč | 105,20 Kč |
| 25 | 9,70120 Kč | 242,53 Kč |
| 50 | 9,12580 Kč | 456,29 Kč |
| 100 | 8,58190 Kč | 858,19 Kč |
| 250 | 7,91372 Kč | 1 978,43 Kč |
| 500 | 7,44422 Kč | 3 722,11 Kč |
| 1 000 | 7,00241 Kč | 7 002,41 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 6,17383 Kč | 18 521,49 Kč |
| 6 000 | 5,80749 Kč | 34 844,94 Kč |
| 9 000 | 5,60327 Kč | 50 429,43 Kč |
| 15 000 | 5,35604 Kč | 80 340,60 Kč |
| 21 000 | 5,19909 Kč | 109 180,89 Kč |
| 30 000 | 5,03763 Kč | 151 128,90 Kč |
| Unit Price without VAT: | 13,02000 Kč |
|---|---|
| Unit Price with VAT: | 15,75420 Kč |


