
NFM18CC221R1C3D | |
|---|---|
DigiKey Part Number | 490-6964-2-ND - Tape & Reel (TR) 490-6964-1-ND - Cut Tape (CT) 490-6964-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NFM18CC221R1C3D |
Description | CAP FEEDTHRU 220PF 20% 16V 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 220 pF Feed Through Capacitor 16V 500 mA 300mOhm 0603 (1608 Metric), 3 PC Pad |
Datasheet | Datasheet |
EDA/CAD Models | NFM18CC221R1C3D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Murata Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 220 pF | |
Tolerance | ±20% | |
Voltage - Rated | 16V | |
Current | 500 mA | |
DC Resistance (DCR) (Max) | 300mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Insertion Loss | - | |
Temperature Coefficient | - | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 0603 (1608 Metric), 3 PC Pad | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height (Max) | 0.028" (0.70mm) | |
Thread Size | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,37000 Kč | 3,37 Kč |
| 10 | 2,73700 Kč | 27,37 Kč |
| 25 | 2,52600 Kč | 63,15 Kč |
| 50 | 2,37020 Kč | 118,51 Kč |
| 100 | 2,22920 Kč | 222,92 Kč |
| 250 | 2,05448 Kč | 513,62 Kč |
| 500 | 1,93240 Kč | 966,20 Kč |
| 1 000 | 1,81746 Kč | 1 817,46 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 1,60796 Kč | 6 431,84 Kč |
| 8 000 | 1,51257 Kč | 12 100,56 Kč |
| 12 000 | 1,45941 Kč | 17 512,92 Kč |
| 20 000 | 1,39509 Kč | 27 901,80 Kč |
| 28 000 | 1,35427 Kč | 37 919,56 Kč |
| 40 000 | 1,31230 Kč | 52 492,00 Kč |
| 100 000 | 1,21028 Kč | 121 028,00 Kč |
| Unit Price without VAT: | 3,37000 Kč |
|---|---|
| Unit Price with VAT: | 4,07770 Kč |


