
NFM15PC755R0G3D | |
|---|---|
DigiKey Part Number | 490-NFM15PC755R0G3DTR-ND - Tape & Reel (TR) 490-NFM15PC755R0G3DCT-ND - Cut Tape (CT) 490-NFM15PC755R0G3DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NFM15PC755R0G3D |
Description | CAP FEEDTHRU 7.5UF 20% 4V 0402 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 7.5 µF Feed Through Capacitor 4V 2 A 40mOhm 0402 (1005 Metric), 3 PC Pad |
Datasheet | Datasheet |
EDA/CAD Models | NFM15PC755R0G3D Models |
Category | Current 2 A |
Manufacturer Murata Electronics | DC Resistance (DCR) (Max) 40mOhm |
Series | Operating Temperature -55°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 0402 (1005 Metric), 3 PC Pad |
Type Feed Through | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Capacitance 7.5 µF | Height (Max) 0.026" (0.65mm) |
Tolerance ±20% | Base Product Number |
Voltage - Rated 4V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,31000 Kč | 2,31 Kč |
| 10 | 1,84800 Kč | 18,48 Kč |
| 25 | 1,70520 Kč | 42,63 Kč |
| 50 | 1,60000 Kč | 80,00 Kč |
| 100 | 1,50350 Kč | 150,35 Kč |
| 250 | 1,38588 Kč | 346,47 Kč |
| 500 | 1,30314 Kč | 651,57 Kč |
| 1 000 | 1,22565 Kč | 1 225,65 Kč |
| 5 000 | 1,06313 Kč | 5 315,65 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,97145 Kč | 9 714,50 Kč |
| 20 000 | 0,91383 Kč | 18 276,60 Kč |
| 30 000 | 0,88171 Kč | 26 451,30 Kč |
| 50 000 | 0,84285 Kč | 42 142,50 Kč |
| 70 000 | 0,81818 Kč | 57 272,60 Kč |
| 100 000 | 0,79282 Kč | 79 282,00 Kč |
| Unit Price without VAT: | 2,31000 Kč |
|---|---|
| Unit Price with VAT: | 2,79510 Kč |


