
NFM15PC435R0E3D | |
|---|---|
DigiKey Part Number | 490-13393-2-ND - Tape & Reel (TR) 490-13393-1-ND - Cut Tape (CT) 490-13393-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NFM15PC435R0E3D |
Description | CAP FEEDTHRU 4.3UF 20% 2.5V 0402 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 4.3 µF Feed Through Capacitor 2.5V 2 A 30mOhm 0402 (1005 Metric), 3 PC Pad |
Datasheet | Datasheet |
EDA/CAD Models | NFM15PC435R0E3D Models |
Category | Current 2 A |
Manufacturer Murata Electronics | DC Resistance (DCR) (Max) 30mOhm |
Series | Operating Temperature -55°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 0402 (1005 Metric), 3 PC Pad |
Type Feed Through | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Capacitance 4.3 µF | Height (Max) 0.020" (0.50mm) |
Tolerance ±20% | Base Product Number |
Voltage - Rated 2.5V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,10000 Kč | 2,10 Kč |
| 10 | 0,92400 Kč | 9,24 Kč |
| 25 | 0,85680 Kč | 21,42 Kč |
| 50 | 0,80640 Kč | 40,32 Kč |
| 100 | 0,75590 Kč | 75,59 Kč |
| 250 | 0,69628 Kč | 174,07 Kč |
| 500 | 0,65514 Kč | 327,57 Kč |
| 1 000 | 0,61587 Kč | 615,87 Kč |
| 5 000 | 0,53406 Kč | 2 670,30 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,48799 Kč | 4 879,90 Kč |
| 20 000 | 0,45902 Kč | 9 180,40 Kč |
| 30 000 | 0,44288 Kč | 13 286,40 Kč |
| 50 000 | 0,42337 Kč | 21 168,50 Kč |
| 70 000 | 0,41098 Kč | 28 768,60 Kč |
| 100 000 | 0,39825 Kč | 39 825,00 Kč |
| Unit Price without VAT: | 2,10000 Kč |
|---|---|
| Unit Price with VAT: | 2,54100 Kč |


