
NFM15PC224D0J3D | |
|---|---|
DigiKey Part Number | 490-NFM15PC224D0J3DTR-ND - Tape & Reel (TR) 490-NFM15PC224D0J3DCT-ND - Cut Tape (CT) 490-NFM15PC224D0J3DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NFM15PC224D0J3D |
Description | CAP FEEDTHRU 0.22UF 6.3V 0402 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF Feed Through Capacitor 6.3V 2 A 30mOhm 0402 (1005 Metric), 3 PC Pad |
Datasheet | Datasheet |
EDA/CAD Models | NFM15PC224D0J3D Models |
Category | Current 2 A |
Manufacturer Murata Electronics | DC Resistance (DCR) (Max) 30mOhm |
Series | Operating Temperature -55°C ~ 105°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 0402 (1005 Metric), 3 PC Pad |
Type Feed Through | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Capacitance 0.22 µF | Height (Max) 0.020" (0.50mm) |
Tolerance ±20% | Base Product Number |
Voltage - Rated 6.3V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,10000 Kč | 2,10 Kč |
| 10 | 0,67200 Kč | 6,72 Kč |
| 25 | 0,62160 Kč | 15,54 Kč |
| 50 | 0,57960 Kč | 28,98 Kč |
| 100 | 0,54590 Kč | 54,59 Kč |
| 250 | 0,50312 Kč | 125,78 Kč |
| 500 | 0,47330 Kč | 236,65 Kč |
| 1 000 | 0,44495 Kč | 444,95 Kč |
| 5 000 | 0,38578 Kč | 1 928,90 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,35249 Kč | 3 524,90 Kč |
| 20 000 | 0,33156 Kč | 6 631,20 Kč |
| 30 000 | 0,31990 Kč | 9 597,00 Kč |
| 50 000 | 0,30580 Kč | 15 290,00 Kč |
| 70 000 | 0,29686 Kč | 20 780,20 Kč |
| 100 000 | 0,28766 Kč | 28 766,00 Kč |
| Unit Price without VAT: | 2,10000 Kč |
|---|---|
| Unit Price with VAT: | 2,54100 Kč |


