LC (T-Type) EMI Filter 3rd Order Low Pass 1 Channel C = 33pF 2 A 2706 (6816 Metric), 3 PC Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NFE61HT330U2A9L

DigiKey Part Number
490-6950-2-ND - Tape & Reel (TR)
490-6950-1-ND - Cut Tape (CT)
490-6950-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NFE61HT330U2A9L
Description
FILTER LC(T) 33PF SMD
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
LC (T-Type) EMI Filter 3rd Order Low Pass 1 Channel C = 33pF 2 A 2706 (6816 Metric), 3 PC Pad
Datasheet
 Datasheet
EDA/CAD Models
NFE61HT330U2A9L Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Murata Electronics
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Low Pass
Filter Order
3rd
Technology
LC (T-Type)
Number of Channels
1
Center / Cutoff Frequency
-
Attenuation Value
-
Resistance - Channel (Ohms)
-
Current
2 A
Values
C = 33pF
ESD Protection
No
Operating Temperature
-55°C ~ 125°C
Applications
-
Voltage - Rated
100V
Mounting Type
Surface Mount
Package / Case
2706 (6816 Metric), 3 PC Pad
Size / Dimension
0.268" L x 0.063" W (6.80mm x 1.60mm)
Height
0.075" (1.90mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 886
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
123,94000 Kč23,94 Kč
1019,40200 Kč194,02 Kč
2517,89880 Kč447,47 Kč
5016,83200 Kč841,60 Kč
10015,83040 Kč1 583,04 Kč
25014,60032 Kč3 650,08 Kč
50013,73396 Kč6 866,98 Kč
1 00012,91923 Kč12 919,23 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50011,57527 Kč28 938,17 Kč
5 00010,88805 Kč54 440,25 Kč
7 50010,50482 Kč78 786,15 Kč
12 50010,04092 Kč125 511,50 Kč
17 5009,74629 Kč170 560,08 Kč
Manufacturers Standard Package
Unit Price without VAT:23,94000 Kč
Unit Price with VAT:28,96740 Kč