
NFE61HT181C2A9L | |
|---|---|
DigiKey Part Number | 490-17917-2-ND - Tape & Reel (TR) 490-17917-1-ND - Cut Tape (CT) 490-17917-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NFE61HT181C2A9L |
Description | FILTER LC(T) 180PF SMD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | LC (T-Type) EMI Filter 3rd Order Low Pass 1 Channel C = 180pF 2 A 2706 (6816 Metric), 3 PC Pad |
Datasheet | Datasheet |
EDA/CAD Models | NFE61HT181C2A9L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Murata Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Low Pass | |
Filter Order | 3rd | |
Technology | LC (T-Type) | |
Number of Channels | 1 | |
Center / Cutoff Frequency | - | |
Attenuation Value | - | |
Resistance - Channel (Ohms) | - | |
Current | 2 A | |
Values | C = 180pF | |
ESD Protection | No | |
Operating Temperature | -55°C ~ 125°C | |
Applications | - | |
Voltage - Rated | 100V | |
Mounting Type | Surface Mount | |
Package / Case | 2706 (6816 Metric), 3 PC Pad | |
Size / Dimension | 0.268" L x 0.063" W (6.80mm x 1.60mm) | |
Height | 0.075" (1.90mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,68000 Kč | 22,68 Kč |
| 10 | 18,47800 Kč | 184,78 Kč |
| 25 | 17,04200 Kč | 426,05 Kč |
| 50 | 16,02980 Kč | 801,49 Kč |
| 100 | 15,07660 Kč | 1 507,66 Kč |
| 250 | 13,90488 Kč | 3 476,22 Kč |
| 500 | 13,08008 Kč | 6 540,04 Kč |
| 1 000 | 12,30399 Kč | 12 303,99 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 11,57527 Kč | 28 938,17 Kč |
| Unit Price without VAT: | 22,68000 Kč |
|---|---|
| Unit Price with VAT: | 27,44280 Kč |






