
NFA21SL506X1A48L | |
|---|---|
DigiKey Part Number | 490-11818-2-ND - Tape & Reel (TR) 490-11818-1-ND - Cut Tape (CT) 490-11818-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NFA21SL506X1A48L |
Description | FILTER LC 50MHZ SMD |
Customer Reference | |
Detailed Description | LC EMI Filter 2nd Order Low Pass 4 Channel 20 mA 0805 (2012 Metric), Array, 10 PC Pad |
Datasheet | Datasheet |
EDA/CAD Models | NFA21SL506X1A48L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Murata Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Last Time Buy | |
Type | Low Pass | |
Filter Order | 2nd | |
Technology | LC | |
Number of Channels | 4 | |
Center / Cutoff Frequency | 50MHz (Cutoff) | |
Attenuation Value | 30dB @ 500MHz | |
Resistance - Channel (Ohms) | - | |
Current | 20 mA | |
Values | - | |
ESD Protection | No | |
Operating Temperature | -55°C ~ 125°C | |
Applications | Data Lines for Mobile Devices | |
Voltage - Rated | 10V | |
Mounting Type | Surface Mount | |
Package / Case | 0805 (2012 Metric), Array, 10 PC Pad | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height | 0.037" (0.95mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,55000 Kč | 11,55 Kč |
| 10 | 9,44900 Kč | 94,49 Kč |
| 25 | 8,71000 Kč | 217,75 Kč |
| 50 | 8,18920 Kč | 409,46 Kč |
| 100 | 7,70000 Kč | 770,00 Kč |
| 250 | 7,10152 Kč | 1 775,38 Kč |
| 500 | 6,67988 Kč | 3 339,94 Kč |
| 1 000 | 6,28323 Kč | 6 283,23 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 5,40100 Kč | 21 604,00 Kč |
| 8 000 | 5,08049 Kč | 40 643,92 Kč |
| 12 000 | 4,90179 Kč | 58 821,48 Kč |
| 20 000 | 4,68549 Kč | 93 709,80 Kč |
| 28 000 | 4,54816 Kč | 127 348,48 Kč |
| 40 000 | 4,40690 Kč | 176 276,00 Kč |
| Unit Price without VAT: | 11,55000 Kč |
|---|---|
| Unit Price with VAT: | 13,97550 Kč |



