
NFA21SL307X1A45L | |
|---|---|
DigiKey Part Number | 490-12107-2-ND - Tape & Reel (TR) 490-12107-1-ND - Cut Tape (CT) 490-12107-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NFA21SL307X1A45L |
Description | FILTER LC 300MHZ SMD |
Customer Reference | |
Detailed Description | LC EMI Filter 2nd Order Low Pass 4 Channel 100 mA 0805 (2012 Metric), Array, 10 PC Pad |
Datasheet | Datasheet |
EDA/CAD Models | NFA21SL307X1A45L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Murata Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Last Time Buy | |
Type | Low Pass | |
Filter Order | 2nd | |
Technology | LC | |
Number of Channels | 4 | |
Center / Cutoff Frequency | 300MHz (Cutoff) | |
Attenuation Value | 7dB @ 500MHz | |
Resistance - Channel (Ohms) | - | |
Current | 100 mA | |
Values | - | |
ESD Protection | No | |
Operating Temperature | -55°C ~ 125°C | |
Applications | Data Lines for Mobile Devices | |
Voltage - Rated | 10V | |
Mounting Type | Surface Mount | |
Package / Case | 0805 (2012 Metric), Array, 10 PC Pad | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height | 0.024" (0.60mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,53000 $ | 0,53 $ |
| 10 | 0,42900 $ | 4,29 $ |
| 25 | 0,39480 $ | 9,87 $ |
| 50 | 0,37140 $ | 18,57 $ |
| 100 | 0,34930 $ | 34,93 $ |
| 250 | 0,32208 $ | 80,52 $ |
| 500 | 0,30296 $ | 151,48 $ |
| 1 000 | 0,28498 $ | 284,98 $ |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,25722 $ | 1 028,88 $ |
| 8 000 | 0,24195 $ | 1 935,60 $ |
| 12 000 | 0,23344 $ | 2 801,28 $ |
| 20 000 | 0,22314 $ | 4 462,80 $ |
| 28 000 | 0,21660 $ | 6 064,80 $ |
| 40 000 | 0,20987 $ | 8 394,80 $ |
| Unit Price without VAT: | 0,53000 $ |
|---|---|
| Unit Price with VAT: | 0,64130 $ |






