
NFA18SL137V1A45L | |
|---|---|
DigiKey Part Number | 490-12105-2-ND - Tape & Reel (TR) 490-12105-1-ND - Cut Tape (CT) 490-12105-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NFA18SL137V1A45L |
Description | FILTER LC 130MHZ SMD |
Customer Reference | |
Detailed Description | LC EMI Filter 2nd Order Low Pass 4 Channel 50 mA 0603 (1608 Metric), Array, 10 PC Pad |
Datasheet | Datasheet |
EDA/CAD Models | NFA18SL137V1A45L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Murata Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Last Time Buy | |
Type | Low Pass | |
Filter Order | 2nd | |
Technology | LC | |
Number of Channels | 4 | |
Center / Cutoff Frequency | 130MHz (Cutoff) | |
Attenuation Value | 25dB @ 900MHz | |
Resistance - Channel (Ohms) | - | |
Current | 50 mA | |
Values | - | |
ESD Protection | No | |
Operating Temperature | -40°C ~ 85°C | |
Applications | General Purpose | |
Voltage - Rated | 10V | |
Mounting Type | Surface Mount | |
Package / Case | 0603 (1608 Metric), Array, 10 PC Pad | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height | 0.026" (0.65mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,71000 Kč | 10,71 Kč |
| 10 | 8,77700 Kč | 87,77 Kč |
| 25 | 8,09680 Kč | 202,42 Kč |
| 50 | 7,61380 Kč | 380,69 Kč |
| 100 | 7,15820 Kč | 715,82 Kč |
| 250 | 6,60176 Kč | 1 650,44 Kč |
| 500 | 6,20952 Kč | 3 104,76 Kč |
| 1 000 | 5,84080 Kč | 5 840,80 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 5,02068 Kč | 20 082,72 Kč |
| 8 000 | 4,72277 Kč | 37 782,16 Kč |
| 12 000 | 4,55667 Kč | 54 680,04 Kč |
| 20 000 | 4,35562 Kč | 87 112,40 Kč |
| 28 000 | 4,22798 Kč | 118 383,44 Kč |
| 40 000 | 4,09668 Kč | 163 867,20 Kč |
| Unit Price without VAT: | 10,71000 Kč |
|---|---|
| Unit Price with VAT: | 12,95910 Kč |


