
NFA18SL137V1A45L | |
|---|---|
DigiKey Part Number | 490-12105-2-ND - Tape & Reel (TR) 490-12105-1-ND - Cut Tape (CT) 490-12105-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NFA18SL137V1A45L |
Description | FILTER LC 130MHZ SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | LC EMI Filter 2nd Order Low Pass 4 Channel 50 mA 0603 (1608 Metric), Array, 10 PC Pad |
Datasheet | Datasheet |
EDA/CAD Models | NFA18SL137V1A45L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Murata Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Low Pass | |
Filter Order | 2nd | |
Technology | LC | |
Number of Channels | 4 | |
Center / Cutoff Frequency | 130MHz (Cutoff) | |
Attenuation Value | 25dB @ 900MHz | |
Resistance - Channel (Ohms) | - | |
Current | 50 mA | |
Values | - | |
ESD Protection | No | |
Operating Temperature | -40°C ~ 85°C | |
Applications | General Purpose | |
Voltage - Rated | 10V | |
Mounting Type | Surface Mount | |
Package / Case | 0603 (1608 Metric), Array, 10 PC Pad | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height | 0.026" (0.65mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,19000 Kč | 10,19 Kč |
| 10 | 8,28100 Kč | 82,81 Kč |
| 25 | 7,64000 Kč | 191,00 Kč |
| 50 | 7,18220 Kč | 359,11 Kč |
| 100 | 6,75570 Kč | 675,57 Kč |
| 250 | 6,22932 Kč | 1 557,33 Kč |
| 500 | 5,85980 Kč | 2 929,90 Kč |
| 1 000 | 5,51193 Kč | 5 511,93 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 4,97477 Kč | 19 899,08 Kč |
| 8 000 | 4,67958 Kč | 37 436,64 Kč |
| 12 000 | 4,51501 Kč | 54 180,12 Kč |
| 20 000 | 4,31579 Kč | 86 315,80 Kč |
| 28 000 | 4,18932 Kč | 117 300,96 Kč |
| 40 000 | 4,05922 Kč | 162 368,80 Kč |
| Unit Price without VAT: | 10,19000 Kč |
|---|---|
| Unit Price with VAT: | 12,32990 Kč |

