


NCU18WM224E60RB | |
|---|---|
DigiKey Part Number | 490-NCU18WM224E60RBTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | NCU18WM224E60RB |
Description | THERMISTOR NTC 220K 4500K 0603 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 220k 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | NCU18WM224E60RB Models |
Category | B Value Tolerance ±3% |
Manufacturer Murata Electronics | B25/50 4500K |
Series | B25/85 4582K |
Packaging Tape & Reel (TR) | B25/100 4614K |
Part Status Active | Operating Temperature -55°C ~ 125°C |
Resistance in Ohms @ 25°C 220k | Mounting Type Surface Mount |
Resistance Tolerance ±3% | Package / Case 0603 (1608 Metric) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 1,65562 Kč | 6 622,48 Kč |
| Unit Price without VAT: | 1,65562 Kč |
|---|---|
| Unit Price with VAT: | 2,00330 Kč |

