NTC Thermistor 100k 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
NTC Thermistor 100k 0603 (1608 Metric)
Wide Range Temperature Sensing with Murata NCU NTC Thermistors
Basics of NTC and PTC Thermistors - Another Teaching Moment

NCU18WF104J60RB

DigiKey Part Number
490-NCU18WF104J60RBTR-ND - Tape & Reel (TR)
490-NCU18WF104J60RBCT-ND - Cut Tape (CT)
490-NCU18WF104J60RBDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NCU18WF104J60RB
Description
THERM NTC 100KOHM 4250K 0603
Manufacturer Standard Lead Time
29 Weeks
Customer Reference
Detailed Description
NTC Thermistor 100k 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
NCU18WF104J60RB Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
B25/50
4250K
Manufacturer
Murata Electronics
B25/85
4311K
Series
B25/100
4334K
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-55°C ~ 125°C
Part Status
Active
Mounting Type
Surface Mount
Resistance in Ohms @ 25°C
100k
Package / Case
0603 (1608 Metric)
Resistance Tolerance
±5%
Base Product Number
B Value Tolerance
±2%
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 9 623
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
13,36000 Kč3,36 Kč
52,85600 Kč14,28 Kč
102,68800 Kč26,88 Kč
252,47760 Kč61,94 Kč
502,33500 Kč116,75 Kč
1002,20900 Kč220,90 Kč
5001,95702 Kč978,51 Kč
1 0001,86336 Kč1 863,36 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0001,66693 Kč6 667,72 Kč
8 0001,59664 Kč12 773,12 Kč
12 0001,55830 Kč18 699,60 Kč
20 0001,51272 Kč30 254,40 Kč
28 0001,48427 Kč41 559,56 Kč
40 0001,45539 Kč58 215,60 Kč
Manufacturers Standard Package
Unit Price without VAT:3,36000 Kč
Unit Price with VAT:4,06560 Kč