



NCU18WF104F60RB | |
|---|---|
DigiKey Part Number | 490-18154-2-ND - Tape & Reel (TR) 490-18154-1-ND - Cut Tape (CT) 490-18154-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCU18WF104F60RB |
Description | THERM NTC 100KOHM 4250K 0603 |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 100k 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | NCU18WF104F60RB Models |
Category | B25/50 4250K |
Manufacturer Murata Electronics | B25/85 4311K |
Series | B25/100 4334K |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Active | Mounting Type Surface Mount |
Resistance in Ohms @ 25°C 100k | Package / Case 0603 (1608 Metric) |
Resistance Tolerance ±1% | Base Product Number |
B Value Tolerance ±1% |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,36000 Kč | 3,36 Kč |
| 5 | 2,85600 Kč | 14,28 Kč |
| 10 | 2,68800 Kč | 26,88 Kč |
| 25 | 2,47760 Kč | 61,94 Kč |
| 50 | 2,33500 Kč | 116,75 Kč |
| 100 | 2,20900 Kč | 220,90 Kč |
| 500 | 1,95702 Kč | 978,51 Kč |
| 1 000 | 1,86336 Kč | 1 863,36 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 1,66693 Kč | 6 667,72 Kč |
| 8 000 | 1,59664 Kč | 12 773,12 Kč |
| 12 000 | 1,55830 Kč | 18 699,60 Kč |
| 20 000 | 1,51272 Kč | 30 254,40 Kč |
| 28 000 | 1,48427 Kč | 41 559,56 Kč |
| 40 000 | 1,45539 Kč | 58 215,60 Kč |
| Unit Price without VAT: | 3,36000 Kč |
|---|---|
| Unit Price with VAT: | 4,06560 Kč |


