



NCU18WF104D60RB | |
|---|---|
DigiKey Part Number | 490-18157-2-ND - Tape & Reel (TR) 490-18157-1-ND - Cut Tape (CT) 490-18157-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCU18WF104D60RB |
Description | THERM NTC 100KOHM 4250K 0603 |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 100k 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | NCU18WF104D60RB Models |
Category | B25/50 4250K |
Manufacturer Murata Electronics | B25/85 4311K |
Series | B25/100 4334K |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Active | Mounting Type Surface Mount |
Resistance in Ohms @ 25°C 100k | Package / Case 0603 (1608 Metric) |
Resistance Tolerance ±0.5% | Base Product Number |
B Value Tolerance ±0.5% |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,08000 Kč | 10,08 Kč |
| 5 | 8,86200 Kč | 44,31 Kč |
| 10 | 8,37800 Kč | 83,78 Kč |
| 25 | 7,80280 Kč | 195,07 Kč |
| 50 | 7,41220 Kč | 370,61 Kč |
| 100 | 7,05530 Kč | 705,53 Kč |
| 500 | 6,33972 Kč | 3 169,86 Kč |
| 1 000 | 6,07409 Kč | 6 074,09 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 5,49953 Kč | 21 998,12 Kč |
| 8 000 | 5,29900 Kč | 42 392,00 Kč |
| 12 000 | 5,18953 Kč | 62 274,36 Kč |
| 20 000 | 5,05930 Kč | 101 186,00 Kč |
| 28 000 | 4,97794 Kč | 139 382,32 Kč |
| 40 000 | 4,89539 Kč | 195 815,60 Kč |
| Unit Price without VAT: | 10,08000 Kč |
|---|---|
| Unit Price with VAT: | 12,19680 Kč |


