



NCU18WB473F6SRB | |
|---|---|
DigiKey Part Number | 490-18152-2-ND - Tape & Reel (TR) 490-18152-1-ND - Cut Tape (CT) 490-18152-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCU18WB473F6SRB |
Description | THERMISTOR NTC 47KOHM 4050K 0603 |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 47k 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | NCU18WB473F6SRB Models |
Category | B25/85 4108K |
Manufacturer Murata Electronics | B25/100 4131K |
Series | Operating Temperature -55°C ~ 150°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Grade Automotive |
Resistance in Ohms @ 25°C 47k | Qualification AEC-Q200 |
Resistance Tolerance ±1% | Package / Case 0603 (1608 Metric) |
B Value Tolerance ±1% | Base Product Number |
B25/50 4050K |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| B57356V5473F260 | TDK | 5 273 | 495-7433-1-ND | 5,25000 Kč | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,78000 Kč | 3,78 Kč |
| 5 | 3,27600 Kč | 16,38 Kč |
| 10 | 3,06600 Kč | 30,66 Kč |
| 25 | 2,83040 Kč | 70,76 Kč |
| 50 | 2,67520 Kč | 133,76 Kč |
| 100 | 2,53450 Kč | 253,45 Kč |
| 500 | 2,24804 Kč | 1 124,02 Kč |
| 1 000 | 2,14201 Kč | 2 142,01 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 1,91896 Kč | 7 675,84 Kč |
| 8 000 | 1,83937 Kč | 14 714,96 Kč |
| 12 000 | 1,79596 Kč | 21 551,52 Kč |
| 20 000 | 1,74434 Kč | 34 886,80 Kč |
| 28 000 | 1,71210 Kč | 47 938,80 Kč |
| 40 000 | 1,67939 Kč | 67 175,60 Kč |
| Unit Price without VAT: | 3,78000 Kč |
|---|---|
| Unit Price with VAT: | 4,57380 Kč |


