
NCU15XV103J60RC | |
|---|---|
DigiKey Part Number | 490-NCU15XV103J60RCTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | NCU15XV103J60RC |
Description | THERMISTOR NTC 10K 3900K 0402 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 10k 0402 (1005 Metric) |
Datasheet | Datasheet |
Category | B25/50 3900K |
Manufacturer Murata Electronics | B25/85 3934K |
Packaging Tape & Reel (TR) | B25/100 3944K |
Part Status Active | Operating Temperature -55°C ~ 125°C |
Resistance in Ohms @ 25°C 10k | Mounting Type Surface Mount |
Resistance Tolerance ±5% | Package / Case 0402 (1005 Metric) |
B Value Tolerance ±3% |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 1,20751 Kč | 12 075,10 Kč |
| Unit Price without VAT: | 1,20751 Kč |
|---|---|
| Unit Price with VAT: | 1,46109 Kč |

