



NCU15XH103J6SRC | |
|---|---|
DigiKey Part Number | 490-NCU15XH103J6SRCTR-ND - Tape & Reel (TR) 490-NCU15XH103J6SRCCT-ND - Cut Tape (CT) 490-NCU15XH103J6SRCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCU15XH103J6SRC |
Description | THERMISTOR NTC 10KOHM 3380K 0402 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 10k 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | NCU15XH103J6SRC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Murata Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance in Ohms @ 25°C | 10k | |
Resistance Tolerance | ±5% | |
B Value Tolerance | ±1% | |
B0/50 | - | |
B25/50 | 3380K | |
B25/75 | - | |
B25/85 | 3434K | |
B25/100 | 3455K | |
Operating Temperature | -55°C ~ 150°C | |
Length - Lead Wire | - | |
Mounting Type | Surface Mount | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Package / Case | 0402 (1005 Metric) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,10000 Kč | 2,10 Kč |
| 5 | 1,51200 Kč | 7,56 Kč |
| 10 | 1,42800 Kč | 14,28 Kč |
| 25 | 1,31040 Kč | 32,76 Kč |
| 50 | 1,23040 Kč | 61,52 Kč |
| 100 | 1,15910 Kč | 115,91 Kč |
| 500 | 1,01798 Kč | 508,99 Kč |
| 1 000 | 0,96591 Kč | 965,91 Kč |
| 5 000 | 0,86176 Kč | 4 308,80 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,80727 Kč | 8 072,70 Kč |
| 20 000 | 0,77258 Kč | 15 451,60 Kč |
| 30 000 | 0,75366 Kč | 22 609,80 Kč |
| 50 000 | 0,73117 Kč | 36 558,50 Kč |
| 70 000 | 0,71713 Kč | 50 199,10 Kč |
| 100 000 | 0,70287 Kč | 70 287,00 Kč |
| Unit Price without VAT: | 2,10000 Kč |
|---|---|
| Unit Price with VAT: | 2,54100 Kč |



