



NCU15WB473J60RC | |
|---|---|
DigiKey Part Number | 490-18156-2-ND - Tape & Reel (TR) 490-18156-1-ND - Cut Tape (CT) 490-18156-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCU15WB473J60RC |
Description | THERMISTOR NTC 47KOHM 4050K 0402 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 47k 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | NCU15WB473J60RC Models |
Category | B25/50 4050K |
Manufacturer Murata Electronics | B25/85 4108K |
Series | B25/100 4131K |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Active | Mounting Type Surface Mount |
Resistance in Ohms @ 25°C 47k | Package / Case 0402 (1005 Metric) |
Resistance Tolerance ±5% | Base Product Number |
B Value Tolerance ±1% |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,09000 Kč | 2,09 Kč |
| 5 | 1,25200 Kč | 6,26 Kč |
| 10 | 1,18900 Kč | 11,89 Kč |
| 25 | 1,09280 Kč | 27,32 Kč |
| 50 | 1,02600 Kč | 51,30 Kč |
| 100 | 0,96560 Kč | 96,56 Kč |
| 500 | 0,84632 Kč | 423,16 Kč |
| 1 000 | 0,80252 Kč | 802,52 Kč |
| 5 000 | 0,71430 Kč | 3 571,50 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,66852 Kč | 6 685,20 Kč |
| 20 000 | 0,63919 Kč | 12 783,80 Kč |
| 30 000 | 0,62320 Kč | 18 696,00 Kč |
| 50 000 | 0,60418 Kč | 30 209,00 Kč |
| 70 000 | 0,59232 Kč | 41 462,40 Kč |
| 100 000 | 0,58028 Kč | 58 028,00 Kč |
| Unit Price without VAT: | 2,09000 Kč |
|---|---|
| Unit Price with VAT: | 2,52890 Kč |

