



NCU15WB473F6SRC | |
|---|---|
DigiKey Part Number | 490-NCU15WB473F6SRCTR-ND - Tape & Reel (TR) 490-NCU15WB473F6SRCCT-ND - Cut Tape (CT) 490-NCU15WB473F6SRCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCU15WB473F6SRC |
Description | THERMISTOR NTC 47KOHM 4050K 0402 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 47k 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | NCU15WB473F6SRC Models |
Category | B25/85 4108K |
Manufacturer Murata Electronics | B25/100 4131K |
Series | Operating Temperature -55°C ~ 150°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Grade Automotive |
Resistance in Ohms @ 25°C 47k | Qualification AEC-Q200 |
Resistance Tolerance ±1% | Package / Case 0402 (1005 Metric) |
B Value Tolerance ±1% | Base Product Number |
B25/50 4050K |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NCU15WB473D6SRC | Murata Electronics | 2 459 | 490-NCU15WB473D6SRCCT-ND | 4,20000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,10000 Kč | 2,10 Kč |
| 5 | 1,80600 Kč | 9,03 Kč |
| 10 | 1,68000 Kč | 16,80 Kč |
| 25 | 1,55400 Kč | 38,85 Kč |
| 50 | 1,46560 Kč | 73,28 Kč |
| 100 | 1,38170 Kč | 138,17 Kč |
| 500 | 1,21704 Kč | 608,52 Kč |
| 1 000 | 1,15573 Kč | 1 155,73 Kč |
| 5 000 | 1,03344 Kč | 5 167,20 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,96902 Kč | 9 690,20 Kč |
| 20 000 | 0,92824 Kč | 18 564,80 Kč |
| 30 000 | 0,90600 Kč | 27 180,00 Kč |
| 50 000 | 0,87956 Kč | 43 978,00 Kč |
| 70 000 | 0,86304 Kč | 60 412,80 Kč |
| 100 000 | 0,84629 Kč | 84 629,00 Kč |
| Unit Price without VAT: | 2,10000 Kč |
|---|---|
| Unit Price with VAT: | 2,54100 Kč |



