



NCU03XH103F6SRL | |
|---|---|
DigiKey Part Number | 490-NCU03XH103F6SRLTR-ND - Tape & Reel (TR) 490-NCU03XH103F6SRLCT-ND - Cut Tape (CT) 490-NCU03XH103F6SRLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCU03XH103F6SRL |
Description | THERMISTOR NTC 10KOHM 3380K 0201 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 10k 0201 (0603 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Murata Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance in Ohms @ 25°C | 10k | |
Resistance Tolerance | ±1% | |
B Value Tolerance | ±1% | |
B0/50 | - | |
B25/50 | 3380K | |
B25/75 | - | |
B25/85 | 3434K | |
B25/100 | 3455K | |
Operating Temperature | -55°C ~ 125°C | |
Power - Max | 1 mW | |
Length - Lead Wire | - | |
Mounting Type | Surface Mount | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Package / Case | 0201 (0603 Metric) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,10000 Kč | 2,10 Kč |
| 5 | 0,96600 Kč | 4,83 Kč |
| 10 | 0,90300 Kč | 9,03 Kč |
| 25 | 0,83160 Kč | 20,79 Kč |
| 50 | 0,78120 Kč | 39,06 Kč |
| 100 | 0,73490 Kč | 73,49 Kč |
| 500 | 0,64170 Kč | 320,85 Kč |
| 1 000 | 0,60747 Kč | 607,47 Kč |
| 5 000 | 0,53906 Kč | 2 695,30 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 000 | 0,50992 Kč | 7 648,80 Kč |
| 30 000 | 0,48747 Kč | 14 624,10 Kč |
| 45 000 | 0,47523 Kč | 21 385,35 Kč |
| 75 000 | 0,46068 Kč | 34 551,00 Kč |
| 105 000 | 0,45160 Kč | 47 418,00 Kč |
| 150 000 | 0,44238 Kč | 66 357,00 Kč |
| 375 000 | 0,42053 Kč | 157 698,75 Kč |
| Unit Price without VAT: | 2,10000 Kč |
|---|---|
| Unit Price with VAT: | 2,54100 Kč |


