



NCP18XW223E03RB | |
|---|---|
DigiKey Part Number | 490-11815-2-ND - Tape & Reel (TR) 490-11815-1-ND - Cut Tape (CT) 490-11815-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCP18XW223E03RB |
Description | THERMISTOR NTC 22KOHM 3950K 0603 |
Customer Reference | |
Detailed Description | NTC Thermistor 22k 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | NCP18XW223E03RB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Murata Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Resistance in Ohms @ 25°C | 22k | |
Resistance Tolerance | ±3% | |
B Value Tolerance | ±3% | |
B0/50 | - | |
B25/50 | 3950K | |
B25/75 | - | |
B25/85 | 3987K | |
B25/100 | 3998K | |
Operating Temperature | -40°C ~ 125°C | |
Power - Max | 100 mW | |
Length - Lead Wire | - | |
Mounting Type | Surface Mount | |
Package / Case | 0603 (1608 Metric) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,78000 Kč | 3,78 Kč |
| 5 | 3,19200 Kč | 15,96 Kč |
| 10 | 2,98200 Kč | 29,82 Kč |
| 25 | 2,76320 Kč | 69,08 Kč |
| 50 | 2,61220 Kč | 130,61 Kč |
| 100 | 2,47150 Kč | 247,15 Kč |
| 500 | 2,19388 Kč | 1 096,94 Kč |
| 1 000 | 2,09098 Kč | 2 090,98 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 1,94841 Kč | 7 793,64 Kč |
| 8 000 | 1,86772 Kč | 14 941,76 Kč |
| 12 000 | 1,82371 Kč | 21 884,52 Kč |
| 20 000 | 1,77139 Kč | 35 427,80 Kč |
| 28 000 | 1,73873 Kč | 48 684,44 Kč |
| 40 000 | 1,70557 Kč | 68 222,80 Kč |
| 100 000 | 1,62690 Kč | 162 690,00 Kč |
| Unit Price without VAT: | 3,78000 Kč |
|---|---|
| Unit Price with VAT: | 4,57380 Kč |

